TPS7A0331PDBVR | ||
---|---|---|
DigiKey Part Number | 296-TPS7A0331PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A0331PDBVRCT-ND - Cut Tape (CT) 296-TPS7A0331PDBVRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS7A0331PDBVR | |
Description | IC REG LINEAR 3.1V 200MA SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS7A0331PDBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.55900 | ¥65.59 |
25 | ¥6.22280 | ¥155.57 |
100 | ¥5.11110 | ¥511.11 |
250 | ¥4.77752 | ¥1,194.38 |
500 | ¥4.22206 | ¥2,111.03 |
1,000 | ¥3.33316 | ¥3,333.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.51651 | ¥4,549.53 |
6,000 | ¥1.41867 | ¥8,512.02 |
15,000 | ¥1.32083 | ¥19,812.45 |
30,000 | ¥1.25234 | ¥37,570.20 |