


TPS79912DDCR | |
|---|---|
DigiKey Part Number | 296-21939-2-ND - Tape & Reel (TR) 296-21939-1-ND - Cut Tape (CT) 296-21939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79912DDCR |
Description | IC REG LINEAR 1.2V 200MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS79912DDCR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 38dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package SOT-23-THIN |
Voltage Dropout (Max) 0.18V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS79912DDCR | Texas Instruments | 2,030 | 296-21939-1-ND | ¥7.69000 | Parametric Equivalent |
| TPS79912DDCT | Texas Instruments | 935 | 296-27115-1-ND | ¥9.01000 | Parametric Equivalent |
| ADP130AUJZ-1.2-R7 | Analog Devices Inc. | 4,569 | ADP130AUJZ-1.2-R7CT-ND | ¥12.32000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥5.50800 | ¥55.08 |
| 25 | ¥4.96520 | ¥124.13 |
| 100 | ¥4.36740 | ¥436.74 |
| 250 | ¥4.08140 | ¥1,020.35 |
| 500 | ¥3.90890 | ¥1,954.45 |
| 1,000 | ¥3.78328 | ¥3,783.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.59166 | ¥10,774.98 |
| 6,000 | ¥3.50586 | ¥21,035.16 |
| 9,000 | ¥3.46290 | ¥31,166.10 |
| 15,000 | ¥3.41531 | ¥51,229.65 |
| 21,000 | ¥3.38749 | ¥71,137.29 |





