


TPS79525DCQR | |
|---|---|
DigiKey Part Number | 296-41778-2-ND - Tape & Reel (TR) 296-41778-1-ND - Cut Tape (CT) 296-41778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79525DCQR |
Description | IC REG LIN 2.5V 500MA SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79525DCQR Models |
Category | Current - Quiescent (Iq) 385 µA |
Mfr | PSRR 59dB ~ 39dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-223-6 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-223-6 |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.94000 | ¥28.94 |
| 10 | ¥21.75800 | ¥217.58 |
| 25 | ¥19.95640 | ¥498.91 |
| 100 | ¥17.98170 | ¥1,798.17 |
| 250 | ¥17.03932 | ¥4,259.83 |
| 500 | ¥16.84084 | ¥8,420.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥15.51044 | ¥38,776.10 |
| 5,000 | ¥15.21304 | ¥76,065.20 |










