TPS79518DCQ | ||
---|---|---|
DigiKey Part Number | 296-27104-5-ND | |
Manufacturer | ||
Manufacturer Product Number | TPS79518DCQ | |
Description | IC REG LIN 1.8V 500MA SOT223-6 | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS79518DCQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 385 µA | |
PSRR | 59dB ~ 39dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-223-6 | |
Supplier Device Package | SOT-223-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.05000 | ¥35.05 |
10 | ¥31.51600 | ¥315.16 |
78 | ¥29.79359 | ¥2,323.90 |
156 | ¥25.82103 | ¥4,028.08 |