TPS78433QDBVRQ1 | ||
---|---|---|
DigiKey Part Number | 296-TPS78433QDBVRQ1TR-ND - Tape & Reel (TR) 296-TPS78433QDBVRQ1CT-ND - Cut Tape (CT) 296-TPS78433QDBVRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS78433QDBVRQ1 | |
Description | IC POWER | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 | |
EDA/CAD Models | TPS78433QDBVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.115V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 60dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥6.72300 | ¥67.23 |
25 | ¥6.31200 | ¥157.80 |
100 | ¥5.15190 | ¥515.19 |
250 | ¥4.78556 | ¥1,196.39 |
500 | ¥4.07272 | ¥2,036.36 |
1,000 | ¥3.25820 | ¥3,258.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.95273 | ¥8,858.19 |
6,000 | ¥2.74909 | ¥16,494.54 |
15,000 | ¥2.64727 | ¥39,709.05 |
30,000 | ¥2.54545 | ¥76,363.50 |