TPS77601DR | ||
---|---|---|
DigiKey Part Number | 296-41776-2-ND - Tape & Reel (TR) 296-41776-1-ND - Cut Tape (CT) 296-41776-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS77601DR | |
Description | IC REG LIN POS ADJ 500MA 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS77601DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.12000 | ¥15.12 |
10 | ¥13.61700 | ¥136.17 |
25 | ¥12.84200 | ¥321.05 |
100 | ¥10.94200 | ¥1,094.20 |
250 | ¥10.27448 | ¥2,568.62 |
500 | ¥9.04444 | ¥4,522.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.04445 | ¥22,611.12 |