Fanout Distribution, Fractional N, Integer N, Clock/Frequency Synthesizer (RF) IC 6.8GHz 1 32-WFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fanout Distribution, Fractional N, Integer N, Clock/Frequency Synthesizer (RF) IC 6.8GHz 1 32-WFQFN Exposed Pad, CSP
Explaining Phase Noise

ADF4356BCPZ-RL7

DigiKey Part Number
505-ADF4356BCPZ-RL7TR-ND - Tape & Reel (TR)
505-ADF4356BCPZ-RL7CT-ND - Cut Tape (CT)
505-ADF4356BCPZ-RL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADF4356BCPZ-RL7
Description
IC FANOUT DIST 32LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fanout Distribution, Fractional N, Integer N, Clock/Frequency Synthesizer (RF) IC 6.8GHz 1 32-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
ADF4356BCPZ-RL7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:2
Manufacturer
Analog Devices Inc.
Differential - Input:Output
Yes/No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Max
6.8GHz
Part Status
Active
Divider/Multiplier
Yes/Yes
DigiKey Programmable
Not Verified
Voltage - Supply
3.15V ~ 3.45V
Type
Fanout Distribution, Fractional N, Integer N, Clock/Frequency Synthesizer (RF)
Operating Temperature
-40°C ~ 85°C
PLL
Yes
Mounting Type
Surface Mount
Input
Clock
Package / Case
32-WFQFN Exposed Pad, CSP
Output
Clock
Supplier Device Package
32-LFCSP (5x5)
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 913
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥589.73000¥589.73
10¥488.64100¥4,886.41
25¥463.39120¥11,584.78
100¥455.13180¥45,513.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥404.61216¥606,918.24
Manufacturers Standard Package