Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 1A 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 1A 28-HTSSOP
28-HTSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS767D301PWPR

DigiKey Part Number
296-27079-2-ND - Tape & Reel (TR)
296-27079-1-ND - Cut Tape (CT)
296-27079-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS767D301PWPR
Description
IC REG LIN POS ADJ 1A 28-HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 1A 28-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS767D301PWPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
125 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
60dB (1kHz)
Part Status
Active
Control Features
Enable, Reset
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
2
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
28-PowerTSSOP (0.173", 4.40mm Width)
Voltage - Output (Min/Fixed)
3.3V, 1.5 V ~ 5.5 V
Supplier Device Package
28-HTSSOP
Voltage Dropout (Max)
0.58V @ 1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,144
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥58.72000¥58.72
10¥45.21100¥452.11
25¥41.84160¥1,046.04
100¥38.13920¥3,813.92
250¥36.97104¥9,242.76
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥36.46952¥72,939.04
Manufacturers Standard Package