TPS76733QDR | ||
---|---|---|
DigiKey Part Number | 296-46394-2-ND - Tape & Reel (TR) 296-46394-1-ND - Cut Tape (CT) 296-46394-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS76733QDR | |
Description | IC REG LINEAR 3.3V 1A 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS76733QDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.11000 | ¥31.11 |
10 | ¥27.92000 | ¥279.20 |
25 | ¥26.39800 | ¥659.95 |
100 | ¥22.87780 | ¥2,287.78 |
250 | ¥21.70484 | ¥5,426.21 |
500 | ¥19.47570 | ¥9,737.85 |
1,000 | ¥16.42534 | ¥16,425.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥15.60406 | ¥39,010.15 |
5,000 | ¥15.01746 | ¥75,087.30 |