Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS73618DBVR

DigiKey Part Number
296-27063-2-ND - Tape & Reel (TR)
296-27063-1-ND - Cut Tape (CT)
296-27063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS73618DBVR
Description
IC REG LINEAR 1.8V 400MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS73618DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
550 µA
Mfr
Current - Supply (Max)
1 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.2V @ 400mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX8887EZK18+TAnalog Devices Inc./Maxim Integrated4,334MAX8887EZK18+TCT-ND¥25.39000Similar
MIC5265-1.8YD5-TRMicrochip Technology7,624576-1439-1-ND¥3.56000Similar
RT9193-18GBRichtek USA Inc.45,7801028-1016-1-ND¥3.39000Similar
In-Stock: 5,138
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥20.76000¥20.76
10¥15.44800¥154.48
25¥14.10880¥352.72
100¥12.63820¥1,263.82
250¥11.93724¥2,984.31
500¥11.62828¥5,814.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥11.62381¥34,871.43
6,000¥11.39623¥68,377.38
Manufacturers Standard Package