
PTH05T210WAZ | |
|---|---|
DigiKey Part Number | 296-20428-ND |
Manufacturer | |
Manufacturer Product Number | PTH05T210WAZ |
Description | DC DC CONVERTER 0.7-3.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 3.6V 30A 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTH05T210WAZ Models |
Category | Current - Output (Max) 30A |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, UVLO |
Packaging Tray | Operating Temperature -40°C ~ 85°C |
Part Status Active | Efficiency 95% |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 14-SMD Module |
Voltage - Input (Min) 4.5V | Size / Dimension 1.37" L x 0.62" W x 0.37" H (34.8mm x 15.8mm x 9.4mm) |
Voltage - Input (Max) 5.5V | Base Product Number |
Voltage - Output 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥449.47000 | ¥449.47 |
| 5 | ¥432.76800 | ¥2,163.84 |
| 10 | ¥425.74800 | ¥4,257.48 |
| 35 | ¥413.31086 | ¥14,465.88 |
| 70 | ¥406.57786 | ¥28,460.45 |
| 105 | ¥402.68743 | ¥42,282.18 |









