Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar



TPS73025DBVR | |
|---|---|
DigiKey Part Number | 296-17578-2-ND - Tape & Reel (TR) 296-17578-1-ND - Cut Tape (CT) 296-17578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73025DBVR |
Description | IC REG LINEAR 2.5V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73025DBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 250 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.21V @ 200mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP3985IM5-2.5/NOPB | Texas Instruments | 2,821 | LP3985IM5-2.5/NOPBCT-ND | ¥9.22000 | Similar |
| LP3985IM5X-2.5/NOPB | Texas Instruments | 8,262 | LP3985IM5X-2.5/NOPBCT-ND | ¥4.55000 | Similar |
| TPS73025DBVR | Texas Instruments | 0 | 296-17578-1-ND | ¥7.36000 | Parametric Equivalent |
| TPS73025DBVT | Texas Instruments | 30 | 296-TPS73025DBVTCT-ND | ¥7.77000 | Parametric Equivalent |
| TPS73025DBVTG4 | Texas Instruments | 750 | TPS73025DBVTG4-ND | ¥4.12012 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.36000 | ¥7.36 |
| 10 | ¥5.26000 | ¥52.60 |
| 25 | ¥4.73720 | ¥118.43 |
| 100 | ¥4.16060 | ¥416.06 |
| 250 | ¥3.88624 | ¥971.56 |
| 500 | ¥3.72068 | ¥1,860.34 |
| 1,000 | ¥3.59348 | ¥3,593.48 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.41628 | ¥10,248.84 |
| 6,000 | ¥3.33395 | ¥20,003.70 |
| 9,000 | ¥3.29271 | ¥29,634.39 |
| 15,000 | ¥3.24703 | ¥48,705.45 |
| 21,000 | ¥3.22032 | ¥67,626.72 |






