


LP3985IM5-2.5/NOPB | |
|---|---|
DigiKey Part Number | LP3985IM5-2.5/NOPBTR-ND - Tape & Reel (TR) LP3985IM5-2.5/NOPBCT-ND - Cut Tape (CT) LP3985IM5-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP3985IM5-2.5/NOPB |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP3985IM5-2.5/NOPB Models |
Category | Current - Quiescent (Iq) 150 µA |
Mfr | Current - Supply (Max) 250 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB ~ 40dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.1V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS79325DBVR | Texas Instruments | 11,916 | 296-12156-1-ND | ¥2.81000 | Similar |
| LD3985M25R | STMicroelectronics | 6,954 | 497-4254-1-ND | ¥5.71000 | Direct |
| LTC1844ES5-2.5#TRMPBF | Analog Devices Inc. | 18,121 | LTC1844ES5-2.5#TRMPBFCT-ND | ¥38.29000 | Similar |
| MIC5255-2.5YM5-TR | Microchip Technology | 11,281 | 576-2812-1-ND | ¥5.21000 | Similar |
| MIC5259-2.5YD5-TR | Microchip Technology | 5,490 | 576-2830-1-ND | ¥5.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.22000 | ¥9.22 |
| 10 | ¥6.65200 | ¥66.52 |
| 25 | ¥6.00560 | ¥150.14 |
| 100 | ¥5.29200 | ¥529.20 |
| 250 | ¥4.95164 | ¥1,237.91 |
| 500 | ¥4.74608 | ¥2,373.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥4.44375 | ¥4,443.75 |
| 2,000 | ¥4.37481 | ¥8,749.62 |


