


LDK120M25R | |
|---|---|
DigiKey Part Number | 497-13497-2-ND - Tape & Reel (TR) 497-13497-1-ND - Cut Tape (CT) 497-13497-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDK120M25R |
Description | IC REG LINEAR 2.5V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LDK120M25R Models |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | Current - Supply (Max) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (120Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.3V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.23000 | ¥3.23 |
| 10 | ¥2.26600 | ¥22.66 |
| 25 | ¥2.01800 | ¥50.45 |
| 100 | ¥1.74410 | ¥174.41 |
| 250 | ¥1.61328 | ¥403.32 |
| 500 | ¥1.53454 | ¥767.27 |
| 1,000 | ¥1.46953 | ¥1,469.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.38929 | ¥4,167.87 |
| 6,000 | ¥1.35002 | ¥8,100.12 |
| 9,000 | ¥1.33036 | ¥11,973.24 |
| 15,000 | ¥1.30857 | ¥19,628.55 |
| 21,000 | ¥1.29583 | ¥27,212.43 |
| 30,000 | ¥1.28359 | ¥38,507.70 |

