TPS73025DBVR | |
---|---|
DigiKey Part Number | 296-17578-2-ND - Tape & Reel (TR) 296-17578-1-ND - Cut Tape (CT) 296-17578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73025DBVR |
Description | IC REG LINEAR 2.5V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73025DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 68dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.13300 | ¥61.33 |
25 | ¥5.75680 | ¥143.92 |
100 | ¥4.69930 | ¥469.93 |
250 | ¥4.36504 | ¥1,091.26 |
500 | ¥3.71480 | ¥1,857.40 |
1,000 | ¥2.97181 | ¥2,971.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.69322 | ¥8,079.66 |
6,000 | ¥2.50749 | ¥15,044.94 |
15,000 | ¥2.41462 | ¥36,219.30 |
30,000 | ¥2.32175 | ¥69,652.50 |