TPS72218DBVR | |
---|---|
DigiKey Part Number | 296-27048-2-ND - Tape & Reel (TR) 296-27048-1-ND - Cut Tape (CT) 296-27048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72218DBVR |
Description | IC REG LINEAR 1.8V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS72218DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 550 µA | |
PSRR | 48dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥12.13400 | ¥121.34 |
25 | ¥11.51680 | ¥287.92 |
100 | ¥9.45940 | ¥945.94 |
250 | ¥8.84268 | ¥2,210.67 |
500 | ¥7.81432 | ¥3,907.16 |
1,000 | ¥6.16923 | ¥6,169.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.75794 | ¥17,273.82 |
6,000 | ¥5.47005 | ¥32,820.30 |
15,000 | ¥5.26441 | ¥78,966.15 |