TPS71718DCKR | ||
---|---|---|
DigiKey Part Number | 296-19646-2-ND - Tape & Reel (TR) 296-19646-1-ND - Cut Tape (CT) 296-19646-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS71718DCKR | |
Description | IC REG LINEAR 1.8V 150MA SC70-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SC-70-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS71718DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.3V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 70dB ~ 45dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥8.19300 | ¥81.93 |
25 | ¥7.77600 | ¥194.40 |
100 | ¥6.38850 | ¥638.85 |
250 | ¥5.97180 | ¥1,492.95 |
500 | ¥5.27746 | ¥2,638.73 |
1,000 | ¥4.16641 | ¥4,166.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.88869 | ¥11,666.07 |
6,000 | ¥3.69425 | ¥22,165.50 |
15,000 | ¥3.55537 | ¥53,330.55 |