TPS715A01DRVT | ||
---|---|---|
DigiKey Part Number | 296-41863-2-ND - Tape & Reel (TR) 296-41863-1-ND - Cut Tape (CT) 296-41863-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS715A01DRVT | |
Description | IC REG LINEAR POS ADJ 80MA 6WSON | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 80mA 6-WSON (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS715A01DRVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.12V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.2 µA | |
Current - Supply (Max) | 5.8 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.04000 | ¥14.04 |
10 | ¥12.63400 | ¥126.34 |
25 | ¥11.92000 | ¥298.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.53532 | ¥2,383.83 |
500 | ¥8.34332 | ¥4,171.66 |
1,250 | ¥6.91299 | ¥8,641.24 |
2,500 | ¥6.43623 | ¥16,090.58 |
6,250 | ¥6.19785 | ¥38,736.56 |
12,500 | ¥5.95947 | ¥74,493.38 |