


TPS70933DRVR | |
|---|---|
DigiKey Part Number | 296-40930-2-ND - Tape & Reel (TR) 296-40930-1-ND - Cut Tape (CT) 296-40930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS70933DRVR |
Description | IC REG LINEAR 3.3V 150MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS70933DRVR Models |
Category | Current - Quiescent (Iq) 2.05 µA |
Mfr | Current - Supply (Max) 350 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 52dB (10Hz ~ 1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Current, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 30V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 1.4V @ 150mA | Base Product Number |
Current - Output |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.59000 | ¥9.59 |
| 10 | ¥6.93000 | ¥69.30 |
| 25 | ¥6.26200 | ¥156.55 |
| 100 | ¥5.52930 | ¥552.93 |
| 250 | ¥5.18000 | ¥1,295.00 |
| 500 | ¥4.96944 | ¥2,484.72 |
| 1,000 | ¥4.85879 | ¥4,858.79 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.58205 | ¥13,746.15 |
| 6,000 | ¥4.47729 | ¥26,863.74 |
| 9,000 | ¥4.42483 | ¥39,823.47 |
| 15,000 | ¥4.36672 | ¥65,500.80 |








