TPS70625DRVT | ||
---|---|---|
DigiKey Part Number | 296-41972-2-ND - Tape & Reel (TR) 296-41972-1-ND - Cut Tape (CT) 296-41972-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS70625DRVT | |
Description | IC REG LINEAR 2.5V 150MA 6WSON | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS70625DRVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 2.55 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 80dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.41000 | ¥11.41 |
10 | ¥10.19600 | ¥101.96 |
25 | ¥9.68040 | ¥242.01 |
100 | ¥7.95240 | ¥795.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.43372 | ¥1,858.43 |
500 | ¥6.56928 | ¥3,284.64 |
1,250 | ¥5.18627 | ¥6,482.84 |
2,500 | ¥4.84056 | ¥12,101.40 |
6,250 | ¥4.59852 | ¥28,740.75 |
12,500 | ¥4.42564 | ¥55,320.50 |