TPS70351PWP | ||
---|---|---|
DigiKey Part Number | 296-8024-5-ND | |
Manufacturer | ||
Manufacturer Product Number | TPS70351PWP | |
Description | IC REG LINEAR 3.3V/1.8V 24HTSSOP | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 1A, 2A 24-HTSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS70351PWP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V, 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.25V @ 1A, - | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 65dB (1kHz), 60dB (1kHz) | |
Control Features | Enable, Power Good, Reset, Sequencing | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.24000 | ¥61.24 |
10 | ¥55.29800 | ¥552.98 |
60 | ¥52.72583 | ¥3,163.55 |
120 | ¥45.78150 | ¥5,493.78 |
300 | ¥43.72407 | ¥13,117.22 |
540 | ¥39.86611 | ¥21,527.70 |
1,020 | ¥34.72208 | ¥35,416.52 |