TPS6734IDR | |
---|---|
DigiKey Part Number | 296-3225-2-ND - Tape & Reel (TR) 296-3225-1-ND - Cut Tape (CT) 296-3225-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6734IDR |
Description | IC REG BOOST 12.12V 150MA 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 12.12V 1 Output 150mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS6734IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 170kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.33000 | ¥50.33 |
10 | ¥45.45800 | ¥454.58 |
25 | ¥43.34480 | ¥1,083.62 |
100 | ¥37.63740 | ¥3,763.74 |
250 | ¥35.94580 | ¥8,986.45 |
500 | ¥32.77398 | ¥16,386.99 |
1,000 | ¥28.54508 | ¥28,545.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥27.48791 | ¥68,719.77 |