TPS6591133A2NMA | |
---|---|
DigiKey Part Number | 296-TPS6591133A2NMA-ND |
Manufacturer | |
Manufacturer Product Number | TPS6591133A2NMA |
Description | INTEGRATED POWER MANAGEMENT IC ( |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Portable Equipment PMIC 98-NFBGA (9x6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Portable Equipment | |
Current - Supply | 320µA | |
Voltage - Supply | 1.7V, 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 98-VFBGA | |
Supplier Device Package | 98-NFBGA (9x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.67000 | ¥71.67 |
10 | ¥64.71800 | ¥647.18 |
25 | ¥61.70560 | ¥1,542.64 |
80 | ¥53.57763 | ¥4,286.21 |
240 | ¥51.16975 | ¥12,280.74 |
480 | ¥46.65483 | ¥22,394.32 |
960 | ¥40.63478 | ¥39,009.39 |