TPS62293DRVT | |
---|---|
DigiKey Part Number | 296-46248-2-ND - Tape & Reel (TR) 296-46248-1-ND - Cut Tape (CT) 296-46248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62293DRVT |
Description | IC REG BUCK 1.8V 1A 6WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 1A 6-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62293DRVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.23000 | ¥18.23 |
10 | ¥16.34600 | ¥163.46 |
25 | ¥15.42160 | ¥385.54 |
100 | ¥13.14070 | ¥1,314.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥12.33844 | ¥3,084.61 |
500 | ¥10.79616 | ¥5,398.08 |
1,250 | ¥8.94535 | ¥11,181.69 |
2,500 | ¥8.32846 | ¥20,821.15 |
6,250 | ¥8.02000 | ¥50,125.00 |