TPS62242DRVT | ||
---|---|---|
DigiKey Part Number | 296-22855-2-ND - Tape & Reel (TR) 296-22855-1-ND - Cut Tape (CT) 296-22855-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS62242DRVT | |
Description | IC REG BUCK 1.2V 300MA 6WSON | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 300mA 6-WDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS62242DRVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.25MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.61600 | ¥116.16 |
25 | ¥11.02680 | ¥275.67 |
100 | ¥9.05820 | ¥905.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥8.46776 | ¥2,116.94 |
500 | ¥7.48298 | ¥3,741.49 |
1,250 | ¥5.90764 | ¥7,384.55 |
2,500 | ¥5.51379 | ¥13,784.48 |
6,250 | ¥5.23812 | ¥32,738.25 |
12,500 | ¥5.04120 | ¥63,015.00 |