TPS62131RGTT | |
---|---|
DigiKey Part Number | 296-TPS62131RGTTTR-ND - Tape & Reel (TR) 296-TPS62131RGTTCT-ND - Cut Tape (CT) 296-TPS62131RGTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62131RGTT |
Description | IC REG BUCK 1.8V 3A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 3A 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62131RGTT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.99000 | ¥22.99 |
10 | ¥20.64000 | ¥206.40 |
25 | ¥19.51640 | ¥487.91 |
100 | ¥16.91320 | ¥1,691.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.04572 | ¥4,011.43 |
500 | ¥14.39782 | ¥7,198.91 |
1,250 | ¥12.14274 | ¥15,178.42 |
2,500 | ¥11.53563 | ¥28,839.07 |
6,250 | ¥11.10196 | ¥69,387.25 |