
TPS6208833YFPR | |
|---|---|
DigiKey Part Number | 296-TPS6208833YFPRTR-ND - Tape & Reel (TR) 296-TPS6208833YFPRCT-ND - Cut Tape (CT) 296-TPS6208833YFPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS6208833YFPR |
Description | IC REG BUCK 3.3V 3A 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A 6-XFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS6208833YFPR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 4MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 6-DSBGA |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.4V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.13000 | ¥15.13 |
| 10 | ¥11.14800 | ¥111.48 |
| 25 | ¥10.13920 | ¥253.48 |
| 100 | ¥9.03080 | ¥903.08 |
| 250 | ¥8.50220 | ¥2,125.55 |
| 500 | ¥8.18366 | ¥4,091.83 |
| 1,000 | ¥8.16125 | ¥8,161.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥8.22498 | ¥24,674.94 |
| 6,000 | ¥8.05341 | ¥48,320.46 |
| 9,000 | ¥7.96749 | ¥71,707.41 |



