TPS6208812YFPT | ||
---|---|---|
DigiKey Part Number | 296-52014-2-ND - Tape & Reel (TR) 296-52014-1-ND - Cut Tape (CT) 296-52014-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS6208812YFPT | |
Description | IC REG BUCK 1.2V 3A 6DSBGA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.2V 1 Output 3A 6-XFBGA, DSBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS6208812YFPT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.50000 | ¥16.50 |
10 | ¥14.78500 | ¥147.85 |
25 | ¥13.94920 | ¥348.73 |
100 | ¥11.88550 | ¥1,188.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥11.16012 | ¥2,790.03 |
500 | ¥9.76518 | ¥4,882.59 |
1,250 | ¥8.09120 | ¥10,114.00 |
2,500 | ¥7.53319 | ¥18,832.98 |
6,250 | ¥7.25419 | ¥45,338.69 |