
TPS61090RSAR | |
|---|---|
DigiKey Part Number | 296-15259-2-ND - Tape & Reel (TR) 296-15259-1-ND - Cut Tape (CT) 296-15259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61090RSAR |
Description | IC REG BOOST ADJ 2A 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 2A (Switch) 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61090RSAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.18000 | ¥23.18 |
| 10 | ¥17.29800 | ¥172.98 |
| 25 | ¥15.81920 | ¥395.48 |
| 100 | ¥14.19910 | ¥1,419.91 |
| 250 | ¥13.42540 | ¥3,356.35 |
| 500 | ¥12.95902 | ¥6,479.51 |
| 1,000 | ¥12.57525 | ¥12,575.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥12.10118 | ¥36,303.54 |
| 6,000 | ¥11.86924 | ¥71,215.44 |













