TPS61090 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS61090 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
1944
1944
Dial ‘P’ for Portable Wireless Phone Charger

1944

DigiKey Part Number
1528-1486-ND
Manufacturer
Manufacturer Product Number
1944
Description
EVAL BOARD FOR TPS61090
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
TPS61090 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
5.2V
Manufacturer
Adafruit Industries LLC
Current - Output
500mA
Packaging
Bulk
Voltage - Input
3.7V
Part Status
Active
Regulator Topology
Boost
Main Purpose
DC/DC, Step Up
Contents
Board(s)
Outputs and Type
1 Non-Isolated Output
Utilized IC / Part
TPS61090
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥133.85000¥133.85
Manufacturers Standard Package