TPS61043DRBRG4 | ||
---|---|---|
DigiKey Part Number | TPS61043DRBRG4-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TPS61043DRBRG4 | |
Description | IC LED DRVR RGLTR PWM 60MA 8SON | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 60mA 8-SON (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS61043DRBRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 1.8V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 16.9V | |
Current - Output / Channel | 60mA | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |