
TPS610333DRLR | |
|---|---|
DigiKey Part Number | 296-TPS610333DRLRTR-ND - Tape & Reel (TR) 296-TPS610333DRLRCT-ND - Cut Tape (CT) 296-TPS610333DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS610333DRLR |
Description | IC REG BOOST 5V SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS610333DRLR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.4MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Up | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package SOT-583 |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 1.8V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.83000 | ¥10.83 |
| 10 | ¥7.83400 | ¥78.34 |
| 25 | ¥7.08720 | ¥177.18 |
| 100 | ¥6.26520 | ¥626.52 |
| 250 | ¥5.87200 | ¥1,468.00 |
| 500 | ¥5.63510 | ¥2,817.55 |
| 1,000 | ¥5.52024 | ¥5,520.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥5.14760 | ¥20,590.40 |
| 8,000 | ¥5.03890 | ¥40,311.20 |
| 12,000 | ¥4.98445 | ¥59,813.40 |










