
TPS56837HARPAR | |
|---|---|
DigiKey Part Number | 296-TPS56837HARPARTR-ND - Tape & Reel (TR) 296-TPS56837HARPARCT-ND - Cut Tape (CT) 296-TPS56837HARPARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS56837HARPAR |
Description | IC REG BUCK ADJ 8A 10VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 4V 1 Output 8A 10-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS56837HARPAR Models |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 22V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VQFN-HR (3x3) |
Voltage - Input (Min) 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS56837HRPAR | Texas Instruments | 5,890 | 296-TPS56837HRPARCT-ND | ¥25.50000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.57000 | ¥23.57 |
| 10 | ¥17.59000 | ¥175.90 |
| 25 | ¥16.09640 | ¥402.41 |
| 100 | ¥14.44970 | ¥1,444.97 |
| 250 | ¥13.66524 | ¥3,416.31 |
| 500 | ¥13.38656 | ¥6,693.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥12.14477 | ¥60,723.85 |







