
TPS56837HRPAR | |
|---|---|
DigiKey Part Number | 296-TPS56837HRPARTR-ND - Tape & Reel (TR) 296-TPS56837HRPARCT-ND - Cut Tape (CT) 296-TPS56837HRPARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS56837HRPAR |
Description | IC REG BUCK ADJ 8A 10VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 4V 1 Output 8A 10-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS56837HRPAR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 22V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-VQFN-HR (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 28V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.52000 | ¥25.52 |
| 10 | ¥19.04300 | ¥190.43 |
| 25 | ¥17.42600 | ¥435.65 |
| 100 | ¥15.64330 | ¥1,564.33 |
| 250 | ¥14.79404 | ¥3,698.51 |
| 500 | ¥14.49234 | ¥7,246.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥13.14795 | ¥65,739.75 |






