TPS56339EVM | ||
---|---|---|
DigiKey Part Number | 296-53608-ND | |
Manufacturer | ||
Manufacturer Product Number | TPS56339EVM | |
Description | DEVELOPMENT POWER MANAGEMENT | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | TPS56339 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 5V | |
Current - Output | 3A | |
Voltage - Input | 5.5V ~ 24V | |
Regulator Topology | Buck | |
Frequency - Switching | 500kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS56339 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.71000 | ¥482.71 |