TPS54KB20EVM | |
---|---|
DigiKey Part Number | 296-TPS54KB20EVM-ND |
Manufacturer | |
Manufacturer Product Number | TPS54KB20EVM |
Description | TPS54KB20 STEP-DOWN CONVERTER EV |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | TPS54KB20 - DC/DC, Step Down 2, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2, Non-Isolated | |
Voltage - Output | 3.3V, 3.3V | |
Current - Output | 25A, 25A | |
Voltage - Input | 4.5V ~ 16V, 8V ~ 16V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS54KB20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,467.83000 | ¥1,467.83 |