TPS548C26EVM | ||
---|---|---|
DigiKey Part Number | 296-TPS548C26EVM-ND | |
Manufacturer | ||
Manufacturer Product Number | TPS548C26EVM | |
Description | TPS548C26 SYNCHRONOUS BUCK CONVE | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | TPS548C26 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 3.3V | |
Current - Output | 35A | |
Voltage - Input | 8V ~ 16V | |
Regulator Topology | Buck | |
Frequency - Switching | 800kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS548C26 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥499.81000 | ¥499.81 |