TPS54JB20RWWR | |
---|---|
DigiKey Part Number | 296-TPS54JB20RWWRTR-ND - Tape & Reel (TR) 296-TPS54JB20RWWRCT-ND - Cut Tape (CT) 296-TPS54JB20RWWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54JB20RWWR |
Description | IC REG BUCK ADJ 20A 21VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 20A 21-PowerVFQFN |
EDA/CAD Models | TPS54JB20RWWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz, 800kHz, 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 21-VQFN-HR (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.82000 | ¥33.82 |
10 | ¥30.39300 | ¥303.93 |
25 | ¥28.73120 | ¥718.28 |
100 | ¥24.90060 | ¥2,490.06 |
250 | ¥23.62376 | ¥5,905.94 |
500 | ¥21.19756 | ¥10,598.78 |
1,000 | ¥17.87750 | ¥17,877.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥16.98363 | ¥50,950.89 |