TPS5401DGQT | |
---|---|
DigiKey Part Number | 296-28092-2-ND - Tape & Reel (TR) 296-28092-1-ND - Cut Tape (CT) 296-28092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS5401DGQT |
Description | IC REG BUCK ADJ 500MA 10HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 500mA 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS5401DGQT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 39V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.95000 | ¥19.95 |
10 | ¥17.88900 | ¥178.89 |
25 | ¥16.87280 | ¥421.82 |
100 | ¥14.37710 | ¥1,437.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥13.49932 | ¥3,374.83 |
500 | ¥11.81188 | ¥5,905.94 |
1,250 | ¥9.78702 | ¥12,233.77 |
2,500 | ¥9.11204 | ¥22,780.10 |
6,250 | ¥8.77457 | ¥54,841.06 |