
SN74AHC14MPWREP | |
|---|---|
DigiKey Part Number | 296-20706-2-ND - Tape & Reel (TR) 296-20706-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74AHC14MPWREP |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC14MPWREP Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV6T14PWREP | Texas Instruments | 2,326 | 296-SN74LV6T14PWREPCT-ND | ¥68.31000 | MFR Recommended |
| MC74VHC14DTG | onsemi | 0 | MC74VHC14DTGOS-ND | ¥5.79000 | Direct |
| MC74VHC14DTR2G | onsemi | 4,679 | MC74VHC14DTR2GOSCT-ND | ¥3.64000 | Direct |
| 74AHC14PW,118 | Nexperia USA Inc. | 240 | 1727-3988-1-ND | ¥1.74000 | Similar |
| 74VHC14MTCX | onsemi | 0 | 74VHC14MTCXCT-ND | ¥2.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.02000 | ¥19.02 |
| 10 | ¥14.07500 | ¥140.75 |


