
MC74VHC14DTR2G | |
|---|---|
DigiKey Part Number | MC74VHC14DTR2GOSTR-ND - Tape & Reel (TR) MC74VHC14DTR2GOSCT-ND - Cut Tape (CT) MC74VHC14DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC14DTR2G |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC14DTR2G Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC14PW-Q100,118 | Nexperia USA Inc. | 177 | 1727-1001-1-ND | ¥1.98000 | Direct |
| 74VHC14PW,118 | Nexperia USA Inc. | 997 | 1727-74VHC14PW,118CT-ND | ¥2.65000 | Direct |
| SN74AHC14PWR | Texas Instruments | 24,514 | 296-1086-1-ND | ¥4.12000 | Direct |
| SN74AHC14PWRG3 | Texas Instruments | 3,380 | 296-SN74AHC14PWRG3CT-ND | ¥5.21000 | Direct |
| SN74AHC14QPWRQ1 | Texas Instruments | 1,191 | 296-13863-1-ND | ¥4.96000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.64000 | ¥3.64 |
| 10 | ¥2.52200 | ¥25.22 |
| 25 | ¥2.25280 | ¥56.32 |
| 100 | ¥1.95170 | ¥195.17 |
| 250 | ¥1.80848 | ¥452.12 |
| 500 | ¥1.72198 | ¥860.99 |
| 1,000 | ¥1.65499 | ¥1,654.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.57560 | ¥3,939.00 |
| 5,000 | ¥1.53028 | ¥7,651.40 |







