Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

74VHC14MTCX | |
|---|---|
DigiKey Part Number | 74VHC14MTCXTR-ND - Tape & Reel (TR) 74VHC14MTCXCT-ND - Cut Tape (CT) 74VHC14MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC14MTCX |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC14MTCX Models |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Active | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC14DTG | onsemi | 0 | MC74VHC14DTGOS-ND | ¥5.79000 | Upgrade |
| 74VHC14YTTR | STMicroelectronics | 750 | 497-13482-1-ND | ¥5.71000 | Direct |
| SN74AHC14PW | Texas Instruments | 7,376 | 296-26396-5-ND | ¥8.27000 | Direct |
| SN74AHC14PWE4 | Texas Instruments | 0 | SN74AHC14PWE4-ND | ¥4.07658 | Direct |
| SN74AHC14PWG4 | Texas Instruments | 0 | SN74AHC14PWG4-ND | ¥4.07658 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.06700 | ¥20.67 |
| 25 | ¥1.83920 | ¥45.98 |
| 100 | ¥1.58700 | ¥158.70 |
| 250 | ¥1.46672 | ¥366.68 |
| 500 | ¥1.39444 | ¥697.22 |
| 1,000 | ¥1.33474 | ¥1,334.74 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.27176 | ¥3,179.40 |
| 5,000 | ¥1.23378 | ¥6,168.90 |









