Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC14QPWRG4Q1

DigiKey Part Number
296-24425-2-ND - Tape & Reel (TR)
296-24425-1-ND - Cut Tape (CT)
296-24425-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC14QPWRG4Q1
Description
IC INVERTER 6CH 1-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC14QPWRG4Q1 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.9V ~ 1.65V
Series
Input Logic Level - High
2.2V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
10.6ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
6
Qualification
AEC-Q100
Number of Inputs
1
Mounting Type
Surface Mount
Features
Schmitt Trigger
Supplier Device Package
14-TSSOP
Voltage - Supply
2V ~ 5.5V
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,161
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.20000¥6.20
10¥4.40000¥44.00
25¥3.94960¥98.74
100¥3.46180¥346.18
250¥3.22760¥806.90
500¥3.08686¥1,543.43
1,000¥2.97075¥2,970.75
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.87531¥5,750.62
4,000¥2.79673¥11,186.92
6,000¥2.75737¥16,544.22
10,000¥2.71378¥27,137.80
14,000¥2.68829¥37,636.06
20,000¥2.66378¥53,275.60
Manufacturers Standard Package

Other Suppliers on DigiKey

4,001In Stock
Ships from Rochester Electronics, LLC