MC74VHC14DTR2G | ||
---|---|---|
DigiKey Part Number | MC74VHC14DTR2GOSTR-ND - Tape & Reel (TR) MC74VHC14DTR2GOSCT-ND - Cut Tape (CT) MC74VHC14DTR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC74VHC14DTR2G | |
Description | IC INVERTER 6CH 1-INP 14TSSOP | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | MC74VHC14DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.2V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 10.6ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.77800 | ¥47.78 |
25 | ¥4.48560 | ¥112.14 |
100 | ¥3.40030 | ¥340.03 |
250 | ¥2.89364 | ¥723.41 |
500 | ¥2.74898 | ¥1,374.49 |
1,000 | ¥2.09798 | ¥2,097.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.95327 | ¥4,883.18 |
5,000 | ¥1.88091 | ¥9,404.55 |
12,500 | ¥1.80857 | ¥22,607.12 |
25,000 | ¥1.79066 | ¥44,766.50 |