
SN74AHC14PW | |
|---|---|
DigiKey Part Number | 296-26396-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC14PW |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC14PW Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8mA, 8mA |
Series | Input Logic Level - Low 0.9V ~ 1.65V |
Packaging Tube | Input Logic Level - High 2.2V ~ 3.85V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 10.6ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Schmitt Trigger | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC14PWR | Texas Instruments | 24,489 | 296-1086-1-ND | ¥4.12000 | Direct |
| 74AHC14PW-Q100,118 | Nexperia USA Inc. | 177 | 1727-1001-1-ND | ¥1.98000 | Direct |
| 74VHC14MTCX | onsemi | 0 | 74VHC14MTCXCT-ND | ¥2.98000 | Direct |
| MC74VHC14DTR2G | onsemi | 4,679 | MC74VHC14DTR2GOSCT-ND | ¥3.64000 | Direct |
| 74AHC14PW,118 | Nexperia USA Inc. | 1,840 | 1727-3988-1-ND | ¥1.74000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.27000 | ¥8.27 |
| 10 | ¥5.92100 | ¥59.21 |
| 90 | ¥4.74611 | ¥427.15 |
| 180 | ¥4.50300 | ¥810.54 |
| 270 | ¥4.38096 | ¥1,182.86 |
| 540 | ¥4.20193 | ¥2,269.04 |
| 1,080 | ¥4.05459 | ¥4,378.96 |
| 2,520 | ¥3.90941 | ¥9,851.71 |
| 5,040 | ¥3.81388 | ¥19,221.96 |


