TPS53513RVER | ||
---|---|---|
DigiKey Part Number | 296-39411-2-ND - Tape & Reel (TR) 296-39411-1-ND - Cut Tape (CT) 296-39411-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS53513RVER | |
Description | IC REG BUCK ADJ 8A 28VQFN | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 28-VFQFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS53513RVER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-VQFN-CLIP (4.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.74000 | ¥44.74 |
10 | ¥40.16000 | ¥401.60 |
25 | ¥37.96320 | ¥949.08 |
100 | ¥32.90220 | ¥3,290.22 |
250 | ¥31.21524 | ¥7,803.81 |
500 | ¥28.00930 | ¥14,004.65 |
1,000 | ¥23.62231 | ¥23,622.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥22.44121 | ¥67,323.63 |