TPS48110Q1EVM | ||
---|---|---|
DigiKey Part Number | 296-TPS48110Q1EVM-ND | |
Manufacturer | ||
Manufacturer Product Number | TPS48110Q1EVM | |
Description | TPS48110-Q1 EVALUATION MODULE FO | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | TPS48110-Q1 Motor Controller/Driver Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | No | |
Utilized IC / Part | TPS48110-Q1 | |
Primary Attributes | 24V ~ 60V Operating Voltage | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs, Test Points | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,519.83000 | ¥1,519.83 |