TPS38A010122DSKRQ1 | |
---|---|
DigiKey Part Number | 296-TPS38A010122DSKRQ1TR-ND - Tape & Reel (TR) 296-TPS38A010122DSKRQ1CT-ND - Cut Tape (CT) 296-TPS38A010122DSKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS38A010122DSKRQ1 |
Description | AUTOMOTIVE 65-V DUAL-CHANNEL SUP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain, Open Drain 2 Channel 10-WSON (2.5x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS38A010122DSKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 0.8V, 0.8V | |
Output | Open Drain, Open Drain | |
Reset | Active Low | |
Reset Timeout | 100µs Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.32000 | ¥23.32 |
10 | ¥20.96000 | ¥209.60 |
25 | ¥19.77600 | ¥494.40 |
100 | ¥16.84910 | ¥1,684.91 |
250 | ¥15.82108 | ¥3,955.27 |
500 | ¥13.84350 | ¥6,921.75 |
1,000 | ¥11.47026 | ¥11,470.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.79028 | ¥29,370.84 |