
TPS389018DSER | |
|---|---|
DigiKey Part Number | 296-51971-2-ND - Tape & Reel (TR) 296-51971-1-ND - Cut Tape (CT) 296-51971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS389018DSER |
Description | IC SUPERVISOR 1 CHANNEL 6WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS389018DSER Models |
Category | Output Open Drain or Open Collector |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case 6-WFDFN |
Type Simple Reset/Power-On Reset | Supplier Device Package 6-WSON (1.5x1.5) |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 1.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS389018DSET | Texas Instruments | 647 | 296-44492-1-ND | ¥18.36000 | Parametric Equivalent |
| TPS389018QDSERQ1 | Texas Instruments | 2,868 | 296-TPS389018QDSERQ1CT-ND | ¥18.11000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥15.63000 | ¥15.63 |
| 10 | ¥11.49500 | ¥114.95 |
| 25 | ¥10.46000 | ¥261.50 |
| 100 | ¥9.32280 | ¥932.28 |
| 250 | ¥8.77976 | ¥2,194.94 |
| 500 | ¥8.45244 | ¥4,226.22 |
| 1,000 | ¥8.43961 | ¥8,439.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.85054 | ¥23,551.62 |
| 6,000 | ¥7.68778 | ¥46,126.68 |
| 9,000 | ¥7.60625 | ¥68,456.25 |









