Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS389018DSET

DigiKey Part Number
296-44492-2-ND - Tape & Reel (TR)
296-44492-1-ND - Cut Tape (CT)
296-44492-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS389018DSET
Description
IC SUPERVISOR 1 CHANNEL 6WSON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 6-WSON (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS389018DSET Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Texas Instruments
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
6-WFDFN
Type
Simple Reset/Power-On Reset
Supplier Device Package
6-WSON (1.5x1.5)
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
1.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 647
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.36000¥18.36
10¥13.58800¥135.88
25¥12.39520¥309.88
100¥11.07770¥1,107.77
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥10.14596¥2,536.49
Manufacturers Standard Package